HARTING SMT D-Sub Connectors

HARTING's D-Sub SMT Connector series has been optimized for reliable performance and long service life. The SMT terminals' coplanarity is a maximum of 0.1mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications.

An open terminal area makes it possible to inspect the soldered connection and also improves heat dissipation. The rectangular D-Sub SMT connectors from HARTING are available in both standard and low-profile versions, with 9 to 37 contacts and a large selection of hardware in M3 or 4-40 UNC.

Features

  • Large flat area
    • Optimized for the use of a 10mm round vacuum pipette
    • Allows to keep Pick & Place fast speed
  • Lead frame stamped contacts
    • High precision assembling process, which provides 0.1mm co-planarity
  • Open rear side
    • Ideal for heat distribution
    • Ideal for visual inspection control
  • Die-cast brackets
    • Safe retention force for mating/unmating operations when the connector is not panel-mounted
    • Ridges allow reaching more than 500N retention force per bracket
    • Ensure antitopling, center of gravity optimized
View Results ( 55 ) Page
Parça Numarası Veri Sayfası Pozisyon Sayısı Kontak Cinsiyeti Satır Sayısı Tip
09551563615741 09551563615741 Veri Sayfası 9 Position Socket (Female) 2 Row Receptacle
09552666819741 09552666819741 Veri Sayfası 15 Position Pin (Male) 2 Row Plug
09551567612741 09551567612741 Veri Sayfası 9 Position Socket (Female) 2 Row Receptacle
09551566615741 09551566615741 Veri Sayfası 9 Position Socket (Female) 2 Row Receptacle
09552666812741 09552666812741 Veri Sayfası 15 Position Pin (Male) 2 Row Plug
09553666822741 09553666822741 Veri Sayfası 25 Position Pin (Male) 2 Row Plug
09551663815741 09551663815741 Veri Sayfası 9 Position Pin (Male) 2 Row Plug
09551566611741 09551566611741 Veri Sayfası 9 Position Socket (Female) 2 Row Receptacle
09551566612741 09551566612741 Veri Sayfası 9 Position Socket (Female) 2 Row Receptacle
09551666812741 09551666812741 Veri Sayfası 9 Position Pin (Male) 2 Row Plug
Yayınlandı: 2012-04-04 | Güncellenmiş: 2022-03-11