HARTING UIC IT Connectors
HARTING UIC IT Connectors feature a future-proof design and high-quality data transmission up to Cat 8. These connectors offer three additional variants beyond the existing UIC-compliant portfolio: 8, 8+16, or 8+8 poles. Due to these additional variants, signal and data transmission are enabled for door control or gigabit Ethernet for passenger information systems. Additional features include color coding for a clear visual indication, a spring-loaded latch with a breakaway function at 500N, and an IP69/67 protection rating. HARTING UIC IT Connectors are suitable for train communication networks (TCN).
Features
- Color-coded design
- Spring-loaded latch
- Gigabit module interface for data
- Suitable for TCN
Specifications
- 8-, 16-, and 24-pin options
- 10A signal current
- 1A data current
- 100V signal voltage
- 50V data voltage
- >1000 mating cycles
- 500N breakaway function
- IP69/67 protection rating
- -40°C to +90°C operating temperature range
- IEC 61373 category 2
- IEC 45545
- UL 94V-0 flammability rating
Yayınlandı: 2025-10-07
| Güncellenmiş: 2025-11-19