HARTING Han-Yellock® Connector System

HARTING Han-Yellock® Connector System retains the core functionality of the Han® connector line while also offering significant differences in size and shape to improve functionality. The Han-Yellock system interface consists of a housing, a bulkhead mounted on the housing side, and a carrier hood with the cover on the cable side. The system can be used with a variety of insulators and contact inserts to establish an interface. Han-Yellock modules require only male crimp contacts. The Han-Yellock connector system includes the 60 Series Hoods and Housings.

HARTING Han-Yellock Multiplier Block Module acts as an adapter and provides space for up to 15 HAN E pin contacts in the same space as three Han-Modular inserts.

Features

  • Internal, latched locking mechanism on the hood
  • Multiplies the potentials in the connector with Han-Yellock modules
  • Use of Han-Yellock modules with adapter frames
  • Insulators can snap into the front or back walls of the housing
  • Protected Earth contact (PE) in crimp or quick-lock termination
  • Less wiring work within a machine when planning the electrical and mechanical layouts
  • Fewer steps in the workflow and quicker assembly
  • Reduced downtimes because of latched locking mechanisms and maintenance-friendly design

Videos

Yayınlandı: 2010-08-12 | Güncellenmiş: 2026-10-08