Hartland Controls / Littelfuse HCR-5 SPNO & SPDT General Purpose Switching Relays

Hartland Controls / Littelfuse HCR-5 SPNO and SPDT General Purpose Switching Relays are available in SPNO, SPDT, and one normally open (NO) and one normally closed (NC) switching configurations. These relays feature a double-make contact configuration, 0.250″ QC power pole and coil terminations, Class B insulation system, and silver cadmium oxide contacts. The relays control circuits through a low-power signal. An electromagnetic current actuates the relay, creating a closed circuit within the device. These multi-positional mount relays are in-house tested and validated. Hartland Controls / Littelfuse HCR-5 SPNO and SPDT General Purpose Switching Relays are used in applications such as HVAC systems, standby power supplies, and telephone exchanges.

Features

  • SPNO, SPDT, or 1 NO and 1 NC switching configurations
  • Class B insulation system
  • Multi-positional mounting
  • Silver cadmium oxide contacts
  • Double-make contact configuration
  • In-house tested and validated

Applications

  • HVAC systems
  • Standby power supplies
  • Telephone exchanges

Specifications

  • Power rating
    • 12 FLA 60LRA: 18A resistive at 125VAC
    • 8 FLA 48LRA: 18A resistive at 240VAC/277VAC
    • SPST-NO only: 25A resistive at 277VAC
  • 0.250″ QC power pole and coil terminations
  • Mechanical life expectancy of 1M operations
  • UL 508 File No. E227250
  • -40°C to +65°C temperature range
Yayınlandı: 2021-09-29 | Güncellenmiş: 2022-03-11