Harwin Datamate Coax 50Ω Connectors & Cable Assemblies

Harwin Datamate 50Ω Coax Connectors and Cable Assemblies are designed to resist extremes of shock, vibration, and temperature in challenging application environments. The coaxial connectors with 6GHz, 50Ω contacts, are polarized to facilitate quick, error-free mating. Vertical and horizontal orientation styles are available and offer a choice of products for 1.6mm and 3.2mm PCB thicknesses. The Datamate Coax 50Ω Connectors and Cable Assemblies from Harwin are designed to be deployed in applications where failure is not an option.

The Datamate Ganged 50Ω Coax "Off-the-Shelf" Cable Assemblies are designed to provide reliable performance and quick delivery in a complete plug-and-play solution. These cable assemblies are available in 150mm, 300mm, and 450mm cable lengths and utilize high-grade, lightweight RG178 wire for a flexible, space-saving, quality assured cable assembly.

View the Double-Sided or Single-Ended Cable Assemblies

Features

  • Multiple coax connections are made faster and more secure with a ganged connector
  • With only one connection required, there is a decrease in production build time and an increase in assembly speeds
  • The 4.00mm pitch compact connectors reduce space real-estate requirements and weight
  • High-quality, High-reliability 50Ω gold-plated coaxial contacts are ideally suited for high vibration environments and multiple insertions
  • A shrouded housing design protects both male and female contacts prior to and during mating cycles
  • A central polarization feature eliminates the possibility of mismating due to an incorrect orientation
  • Stainless steel jackscrews provide strong and secure mating with robust strain relief
  • Vertical and horizontal orientation styles available
  • Available with 3.5mm and 5mm PC tails

Applications

  • Aviation
    • Avionics
    • Aircraft Infotainment
    • Radar
  • Motorsport and Transport
    • Navigation
    • GPS
    • Tracking
  • Energy
    • Oil
    • Gas
    • Renewable Sources
  • Industrial
    • Drives and Controls
    • Robotics
  • Space
    • Satellites
    • CubeSat
    • Launch Systems
  • Defense and Security
    • Wi-Fi Antennas
    • Routers
    • Radio Communications
    • Radar
Yayınlandı: 2015-09-22 | Güncellenmiş: 2026-04-02