Harwin Archer M50 1.27mm Pitch B2B Connectors
Harwin Archer M50 1.27mm Pitch B2B Connectors feature a range of cable-to-board and board-to-board connectors, on 1.27mm (0.05″) pitch. The M50 series includes surface-mount or through-board PCB connectors and IDC cable connectors. Harwin Archer M50 1.27mm Pitch B2B Connectors offers a wide variety of mating heights (sockets from 2.2mm to 8.5mm) in SIL and DIL styles. Harwin Archer M50 products include Jumper Sockets and Shunts designed specifically for the 1.27mm pitch Archer M50 pin header series. The Archer M50 Jumper Sockets and Shunts are stackable and feature a twin-beam contact system for cost-effective reliability. These multi-use sockets / shunts provide up to 300 operations and are available with or without handles in a choice of colors.Features
- Range of cable-to-board and board-to-board connectors, on 1.27mm (0.05") pitch
- Wide variety of mating heights (sockets from 2.2mm to 8.5mm)
- Surface-mount or through-board PCB connectors and IDC cable connectors
- SIL and DIL styles
Harwin Archer M50-3xx and Variant Pin Headers - 1.27mm pitch single-row and double-row headers and sockets.
Harwin Archer M50-4xx Headers - 1.27mm pitch double row headers and sockets with polarization and shrouding.
Harwin Archer M50 Jumper Sockets - High-reliability multi-usage devices that come in two types: closed and closed with handle.
View Results ( 284 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| M50-3130345R | ![]() |
Başlıklar ve Kablo Muhafazaları ARCHER 3 WAY SIL L/P D/E SMT SKT T&R |
| M50-3101045 | ![]() |
Başlıklar ve Kablo Muhafazaları ARCHER 10+10 DIL SMT GOLD VERTICAL SOCKET |
| M50-3142045 | ![]() |
Başlıklar ve Kablo Muhafazaları ARCHER 20 WAY SIL VERT SMT SKT |
| M50-3502542 | ![]() |
Başlıklar ve Kablo Muhafazaları ARCHER 25+25 DIL PIN HDR VERT Au/Sn |
| M50-4801545 | ![]() |
Başlıklar ve Kablo Muhafazaları ARCHER 15+15 DIL HORIZ GOLD SHROUDED PC TAIL HD |
| M50-4911245 | ![]() |
Başlıklar ve Kablo Muhafazaları ARCHER 12+12 DIL SMT Shrd P/HDR W/PEGS |
| M50-3140545R | ![]() |
Başlıklar ve Kablo Muhafazaları ARCHER 5 WAY SIL VERT SMT SKT T&R |
| M50-3300642 | ![]() |
Başlıklar ve Kablo Muhafazaları ARCHER Female IDC Connector Double Row, 6 Pos |
| M50-3550842 | ![]() |
Başlıklar ve Kablo Muhafazaları ARCHER Ejector Pin Hdr,Male PC Tail,Double Rw,8 |
| M50-3600842 | ![]() |
Başlıklar ve Kablo Muhafazaları ARCHER 8+8 DIL PIN HDR SMT Au/Sn |
Yayınlandı: 2010-10-14
| Güncellenmiş: 2022-05-11