Harwin I.C. D01/D2 Sockets & Socket Strips
Harwin I.C. D01/D2 Sockets and Socket Strips consist of round-pin and wire-wrap I.C. sockets designed to accommodate integrated circuits and other components with connection pins. The machined female contacts have a gold-plated contact finish and are housed in glass-filled thermoplastic for robust insulation and mechanical strength. Tin-plated termination surfaces are designed for through-hole solder and wire-wrap terminations. Harwin I.C. D01/D2 Sockets and Socket Strips are suitable for various electronics, including consumer and automotive, and industrial equipment.Features
- Tin-plated surfaces for through-hole solder and wire-wrap terminations
- Machined female contacts
- Gold-plated finish for conductivity
- Glass-filled thermoplastic housing for robust insulation
- 1.78mm, 2.54mm, and 5.08mm pitch sizes
- Round-pin and wire-wrap options
- Stackable design
- -55°C to +125°C operating temperature range
Applications
- Consumer electronics
- Automotive electronics
- Industrial equipment
Yayınlandı: 2025-02-27
| Güncellenmiş: 2025-06-18