Harwin Defense Solutions
Harwin high-reliability products are tested and proven to handle extreme environments for the rugged reliability needs of defense applications. Many Harwin connectors are certified to EN9100D/AS9100D and are used in defense applications, due to the connectors' light weight and reliability.
Related Products
Harwin Gecko Screw-Lok Connectors
Features ruggedized screw fixings for higher security, withstands repeated mating cycles undamaged.
Harwin Gecko-MT 1.25mm Mixed Layout Connectors
Combines the 1.25mm pitch Gecko signal connector system with mixed technology.
Harwin Latching G125 Gecko Connectors
Low-profile connectors for stacking and cable mating in areas where PCB space is at a premium.
Harwin Datamate Connectors
2mm pitch connectors, high reliability & performance, withstands vibration, shock & extreme temps.
Harwin Datamate Coax 50Ω Connectors & Cable Assemblies
Designed to resist extremes of shock, vibration, and temperature in challenging applications.
Harwin M300 3.00mm Power Connectors
High-reliability, high-performance connector range suited to harsh environment applications.
Harwin M300 3.00mm Pitch Headers & Wire Housings
Rectangular, fully shrouded and unsealed with 3-contact single row and 6/10-contact double rows.
Harwin Archer Kontrol Board-to-Board Connectors
Robust and flexible for increased reliability for industrial applications.
Harwin Kona 8.5mm Pitch High Reliability Power Connectors
60A of current per contact, 250 mating cycles, and a maximum voltage rating of 3kV.
Harwin C90 Circular Connectors
Intermateable with MIL-DTL-5015, 22AWG-16AWG wire size, 13A current rating, sealing exceeds IP67.
Related Solutions
Harwin EMC Shielding Solutions
SMT shield clips, compatible shield cans, and spring contacts for EMC/RFI and grounding issues.
Harwin EMI/RFI Shielding for High-Reliability Connectors
Made from aluminum alloy with electroless nickel plating to ensure strength and performance.
Harwin Unmanned Aerial Vehicles (UAV) Solutions
Offers various sizes, weights, power, & quality, suitable for even the most demanding environments.
Harwin Industrial Solutions
Wide range of industrial solutions that are compatible with industry-standard connector systems.
- Harwin