Harwin Flecto Floating Connectors
Harwin Flecto Floating Connectors are ideal for high-performance applications with multiple micro-pitch interconnects. These connectors are designed to provide movement in the male connector's X, Y, and Z axis, allowing for added location tolerance. Flecto connectors feature low-stress mating connections with mated heights up to 29.9mm nominal, and the mating area of the male connector can move by up to ±0.8mm from the centerline. This design compensates for positional misalignment across multiple connectors, eases any stresses from misalignment, and helps maintain the contact force over time. Harwin Flecto Floating Connectors are suitable for factory automation, electric vehicles, LED displays, and security cameras.Features
- Movement in X, Y, and Z axis during and after mating for multiple board-to-board connections
- Low-stress mated connections with mated heights up to 29.9mm nominal
- Male connector can move by up to ±0.8mm from the centerline
- Eases any stresses from misalignment connections
- Gull-wing SMT terminations on the signal contacts
- Up to 160 contacts in the symmetrical double-row layout
- Wide range of board-to-board heights
- Additional horizontal option for 90° daughterboards
- Available in tape-and-reel format for high-volume, surface-mount assembly
Applications
- Electric vehicles
- Infotainment systems
- Inverter units
- Battery management systems
- LIDAR
- Embedded systems
- Datacoms
- Home automation
- Medical devices
- Transit systems
- Smart factories
- Factory automation
- Drives and controls
- Robotics
- Sensor units
- Vision systems
Application Examples
Variations
Videos
Yayınlandı: 2024-02-13
| Güncellenmiş: 2024-04-02