Harwin Gecko-MT 1.25mm Mixed Layout Connectors

Harwin Gecko-MT 1.25mm Pitch Mixed Layout Connectors combine a 2A Gecko signal contact with 10A power contacts in the same lightweight and compact housing. The connectors are designed for high-performance applications in the most extreme environments when size, weight, and power (SWaP) requirements matter most.  Options include cable-to-board, board-to-board, and cable-to-cable, available in pin-layouts of 1+8+1 or 2+8+2 contact configurations. Other features include mate-before-lock stainless steel jackscrews in both standard or reverse-fix to ensure secure connections, as well as lightweight metal hoods for additional cable protection and shielding. Applications for Harwin Gecko-MT connectors include aviation, motorsports, and electric vehicles, space equipment, and defense and security.

Features

  • Mixed current capacity of 10A and 2A per contact
  • Compact size, 1.25mm between signal pins
  • Shock (100G) and vibration (20G) proof
  • Mate before lock
  • Low outgassing
  • Vertical and right-angle versions
  • Stainless-steel locking screws in both standard and "reverse-fix" orientations
  • Gecko backshell compatible
  • Extreme temperature range (-65°C to +150°C)
  • 4-finger beryllium copper signal contact

Applications

  • Aviation
  • Motorsports and electric vehicles
  • Space
  • Defense and security

Videos

Yayınlandı: 2019-10-28 | Güncellenmiş: 2026-05-14