Harwin Kona 8.5mm-Pitch High-Reliability Power Connectors

Harwin Kona 8.5mm-Pitch High-Reliability Power Connectors maximize power in extreme conditions, achieving 60A continuous current per contact with a durability of 250 mating cycles and a maximum voltage rating of 3kV. The six-finger beryllium copper and gold-plated contacts are individually shrouded to prevent physical damage and avoid accidental touching. The rugged cable-to-board and cable-to-cable design maintains electrical continuity under heavy vibration and shock, while the mate-before-lock mechanism prevents damage during the locking process by ensuring the contacts are fully mated before engaging the fixings. No tools are required because fixing these connectors is simple via stainless-steel thumb screws fitted to the female connector housing. Harwin Kona 8.5mm High-Reliability Power Connectors are ideal for electric vehicle (EV) battery monitoring, power control systems, robotic drives, servo controls, and satellites.

Features

  • Quick-mating screw fixings for reliable proven connections
  • High power connection under extreme environments
  • Individually shrouded male and female contacts
  • 6-finger beryllium copper contact design
  • Full gold plating on contacts resists wear from continued use
  • Stainless steel mate-before-lock thumbscrews
  • Low outgassing properties
  • Cable-to-board and cable-to-cable options with 2, 3, and 4 pin counts
  • Recommended for UL-rated silicone 8AWG wire
  • Operates at extreme temperatures up to +150°C
  • Resists shock and vibration

Applications

  • Aviation
    • Power control systems
    • In-flight infotainment
    • In-cabin services
    • Navigation
    • Flight systems
  • Motorsport and electric vehicles
    • Battery control and monitoring systems
    • ERS control and supply
    • Auxiliary system power
    • Cabin systems
  • High-end industrial
    • Power units and power control systems
    • Robotic drives and servo controls
    • Mining/oil and gas power systems
  • Space
    • Satellites and CubeSats
    • Communications
    • Launch systems
    • Power supplies
  • Defense and security
    • Unmanned Aerial Vehicles (UAVs)
    • Rugged vehicle electronics
    • Remote robotics drives
    • Servo controls

Specifications

  • 60A of current per contact
  • 1500VAC/DC working voltage
  • 3000VAC maximum voltage
  • 2mΩ maximum contact resistance
  • 10GΩ minimum insulation resistance
  • 250 mating cycles
  • 70N maximum insertion force per contact
  • 3N minimum withdrawal force per contact
  • 35N minimum contact retention in housing
  • 100G shock and 20G vibration resistance
  • 8.5mm pitch
  • -65°C to +150°C operating temperature range

Videos

Yayınlandı: 2020-11-18 | Güncellenmiş: 2026-05-14