Harwin M300 3.00mm Power Connectors

Harwin M300 3.00mm Power Connectors are a range of high-reliability, high-performance connectors for aerospace, defense, industrial, or other harsh environment applications. With a compact power connection of up to 10A per contact, the M300 connectors achieve a lightweight, robust solution with a proven track record under extreme conditions. Fitted stainless steel jackscrews guard against vibration and shock, while a four-finger contact design maintains electrical continuity. Low outgassing properties meet NASA requirements for vacuum or space usage. Harwin M300 3.00mm Power Connectors operate in a temperature range of -65°C to +175°C and withstand 1000 mating cycles.

Features

  • Up to 10A per signal contact at a 3mm pitch
  • Ideal for compact designs
  • 4-finger contact design offers electrical continuity in high-vibration and shock environments
  • Rugged and durable connector design with a proven track record
  • Beryllium copper contacts
  • -65°C to +175°C temperature range
  • 1000 mating cycle durability
  • Suitable for both fit-and-forget, multiple testing, and replacement cycles
  • Halogen-free, PFOS-free, and SVHC-free materials with RoHS compliance
  • Meets NASA outgassing requirements for vacuum and space usage

Applications

  • Motorsports and transportation
    • Navigation
    • ERS controls
    • GPS and telemetry systems
  • Energy
    • Oil and gas
    • Renewable energy equipment
  • Space
    • Satellites and CubeSats
    • Communications
    • Launch systems
    • Radar and communications
  • Aerospace, defense, and security
    • Radar
    • Avionics control
    • Guidance systems
    • UAVs
    • Engine power management
    • Vehicle electronics
  • Industrial
    • Robotics
    • Automation
    • Drives and controls

Videos

Yayınlandı: 2018-10-03 | Güncellenmiş: 2026-08-07