Harwin M83 3-Row Datamate Connectors
Harwin M83 3-Row Datamate Connectors offer high reliability with a space-saving design. Available in six standard sizes from 18 to 96 contacts, the 2mm pitch, 3A per contact connectors are ideal for board-to-board or cable-to-board applications where a high number of contacts are required in a small space. The 3-Row Datamate Connectors are available with vertical or horizontal PCB tails and all contacts are gold finish for full RoHS compliance. Applications include Industrial, Medical and Military/Aerospace markets.Features
- Increased contact count with low insertion force contacts
- High levels of shock and vibration
- High-reliability applications
Specifications
- Materials
- Glass-filled thermoplastic moldings, UL94V-0
- Brass shell female contacts with beryllium copper inner contact
- Phosphor bronze male contacts
- Gold finish
- Mechanical
- 500 operation durability
- 1.0N maximum insertion force
- 0.2N minimum withdrawal force
- Environmental
- -55°C to +125°C operating temperature range
- Electrical
- 2.2A to 3.3A current range
- 800VDC/ACrms working voltage
- 1200VDC/ACrms voltage proof
- 20mΩ to 25mΩ maximum contact resistance
Yayınlandı: 2013-01-10
| Güncellenmiş: 2022-03-11