Harwin Surface-Mountable Contact Pads

Harwin Surface-Mountable Contact Pads are ideal as a mating area for spring contacts, spring-loaded contacts, and spring-loaded contact connectors. These versatile pads feature a gold finish for improved wear resistance and come in three shapes, with a choice of pad dimensions. Harwin Surface-Mountable Contact Pads are available in tape-and-reel packaging for automated assembly methods.

Features

  • Ideal as a mating area for spring contacts, spring-loaded contacts, and spring-loaded contact connectors
  • Offered in 3 shapes
  • Beryllium copper base material
  • Gold finish for improved wear resistance
  • 0.5A current
    0.15mΩ maximum contact resistance
  • Available in tape-and-reel packaging for automated assembly methods
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Harwin Surface-Mountable Contact Pads
Yayınlandı: 2016-10-19 | Güncellenmiş: 2026-05-14