Harwin PC/104 and PC/104 Plus Connectors
Harwin PC/104 and PC/104 Plus Connectors are a 2.54mm pitch PC/104 compatible range of bus connectors for embedded PC applications and are designed for stacking boards with a common bus. The devices meet industry standards for embedded PC's, have a maximum 3A current rating, and a press-fit tail option that enables solder-free attachment. Configured as 32+32 ways, the connector supports 8-bit systems; while a 20+20 way device combined with the 32+32 way offering supports 16-bit systems. With the addition of the 2mm PC/104 Plus connectors, the system becomes PCI Bus compatible. Connectors are available with traditional solder tails carrying a maximum 3A current, or with a press-fit tail and 2A maximum rating. The Harwin components are produced in stack-through and non-stack-through versions; the stack-through option allows many modules to be stacked without the need for multiple connector types.Features
- Designed for stacking boards with a common bus
- Meet industry standards for embedded PC applications
- 40 & 60 contacts for PC/104, 120 contacts for PC/104 Plus
- Solder and Press-fit tail options, the press-fit tail option enables solder-free attachment
Applications
- Industrial control and factory automation
- Military/aerospace
- Medical
- Transportation
Specifications
- 12VDC voltage rating
- 30mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance
- -40°C to +105°C temperature range
Typical PC/104 & PC/104 Plus Module Stack
Yayınlandı: 2012-04-03
| Güncellenmiş: 2022-03-11