Hatch Emergency LED Drivers

Hatch Emergency LED Drivers feature a constant power design architecture and are UL listed for factory or field installation. They allow an LED lighting fixture to be used in normal and emergency operation modes. These drivers will operate an existing fixture for a minimum of 90 minutes during a power failure and include a test switch and charge indicator. Hatch Emergency LED Drivers work with switched or unswitched fixtures in dry or damp locations. They are also suitable for use with surface-mount or recessed IC or non-IC products listed to UL standards. The Hatch ELP-LED-K LED strips allow emergency lighting to be easily integrated into LED retrofit fixtures as well as non-LED fixtures. They are available in three lengths with maximum input powers of 7W, 12W and 20W.

The ELP-2060 series of one-piece modules integrates the LED driver and battery into one enclosure to provide constant power emergency backup available in four wattages: 7W, 10W, 14W, and 20W. The attached flex conduit offers quick and convenient integration into applications. The ELP-2060 series is CEC Title 20 compliant and uses LiFePO4 battery technology for a long life.

The ELP-UNV-K series features two-piece, constant power drivers available in five wattages: 5W, 7W, 10W, 12W, and 14W. The driver and battery module are connected using a simple polarized plug. By separating the battery, maximum mounting flexibility is achieved. For small luminaires, the driver can be installed inside the luminaire or inside a protective housing. The CEC-compliant versions come with a LiFePO4 battery, while the other versions have a NiCad battery.

Typical applications for Hatch Emergency LED Drivers include existing or new fixtures, surface-mount or recessed IC or non-IC products, troffers, recessed lights, flat panels, and non-LED fixtures.

Features

  • Constant power design architecture
  • UL listed for field and factory installation
  • UL 924 listed for US and Canada
  • For use with emergency-only, new, or existing fixtures
  • For use with switched or unswitched fixtures
  • Includes test switch with charge indicator
  • Class 2 compliant
  • Suitable for damp locations
  • For use with surface-mount or recessed IC or non-IC products listed to UL standards
  • Includes installation guide and luminaire modification label
  • 5-year warranty
  • One-Piece ELP-2060 Drivers
    • Integrated, energy-efficient LiFePO4 battery
    • Certified in CA TITLE 20 Appliance Efficiency Database
    • Meets requirements for CEC compliance
    • Leads are protected by flex conduit with 1/2" snap-in connectors for fast, code-compliant field retrofits
  • Two-Piece ELP-UNV-K Drivers, 5W and 7W
    • Separate energy-efficient LiFePO4 battery
    • Certified in CA TITLE 20 Appliance Efficiency Database
    • Meets requirements for CEC compliance
  • Two-Piece ELP-UNV-K Drivers, 7W, 10W, and 14W
    • Separate NiCad battery

Applications

  • Existing or new fixtures
  • Surface-mount or recessed IC or non-IC products
  • Troffers
  • Recessed lights
  • Flat panel
  • Non-LED fixtures (use Hatch LED module as lights source)
Yayınlandı: 2021-04-23 | Güncellenmiş: 2024-11-20