Hatch L-Series Constant Current/Voltage LED Drivers
Hatch L-Series LED Drivers are available in constant current and constant voltage versions. The constant current LED drivers offer an extensive range of output currents, power ratings, case sizes, and dimming options. The constant voltage LED drivers are available in a variety of output wattages and voltages, including popular configurations, for both indoor and outdoor applications. Hatch L-Series LED Drivers are either UL recognized or UL listed Class P, and most wattage levels have IP66 or IP67 protection options.Features
- Short circuit and overload protection
- -40°C to +90°C operating temperature range (measured at Tcase)
- 374,000hrs MTBF at 40°C ambient (-70°C case temperature)
- >0.9 power factor
- <20% THD
Applications
- Constant Current
- LED downlights
- LED wall sconces
- Linear lights
- Interior spotlights and floodlights
- Area lights
- Bollards
- Wall packs
- Recessed troffers
- Constant Voltage
- Tape lights
- Rope lights
- Track lighting
- LED sign lighting
- Architectural lighting
- RGB outdoor lighting
Yayınlandı: 2021-04-23
| Güncellenmiş: 2025-07-16