Hatch Surge Protection Devices

Hatch Surge Protection Devices are designed to provide an additional level of protection against power line disturbances in industrial, commercial, and residential applications. These parallel-type SPDs are available in 10kA or 20kA protection levels with 120V to 277V or 347V to 480V input voltage. They are Type 4CA or Type 5 SPDs and recognized to UL 1449 with protection for line-neutral, line-ground, and neutral-ground connections. Hatch Surge Protection Devices offer a flat, slim profile with a single-screw mounting feature, enabling design flexibility and easy integration into LED, HID, and fluorescent fixtures. These SPDs are suitable for factory installation or field replacement.

Features

  • Provides an additional level of protection against power line disturbances
  • Parallel-type SPDs
  • Factory installation and field replacement
  • Flat, slim profile
  • Single-screw mounting feature
  • UL 1449 recognized
  • Type 4CA or Type 5

Applications

  • Industrial
  • Commercial
  • Residential

Specifications

  • 10kA or 20kA protection levels
  • 120V to 277V or 347V to 480V input voltage
  • 50Hz to 60Hz frequency
  • +85°C max. case temperature
  • Testing levels
    • ANSI C82.77-5-2017 Category C High and Medium
    • IEEE C62.41.2-2002 Category C High Exposure
    • ANSI C136.2-2018 Extreme and Enhanced

Wiring Diagram

Hatch Surge Protection Devices
Yayınlandı: 2021-04-23 | Güncellenmiş: 2022-03-11