Hatch V-LOC Key Programmable CV LED Drivers
Hatch V-LOC Key Programmable Constant Voltage (CV) LED Drivers offer insertable keys that give designers the freedom to create a variety of 0V to 10V dimmable constant voltage outputs for applications. This flexibility is easily achieved by locking the selected output voltage key into an integral slot on the V-LOC LED driver. Designers choose whatever voltage is desired for the fixture or installation, using only one SKU. Full specifications and features, including dimming, are available regardless of what voltage is selected. Hatch V-LOC Key Programmable CV LED Drivers are compatible with Hatch's TOUCH Dimmer, which connects to the driver with a simple 3.5mm jack at the end of the integral 6’ cable. Applications for Hatch V-LOC LED drivers include tape lights, rope lights, track lighting, LED sign lighting, architectural lighting, and RGB outdoor lighting.Features
- Smooth, flicker-free dimming down to 1% via 0V to 10V control or Hatch TOUCH Dimmer
- Dim-to-off capability
- Consistent color quality reproduction throughout the full dimming range
- Architectural-grade reliability
- Light level commissioning
- Remote install
- No batteries or external power source required
- No minimum load required
- UL Class 2 outputs
- UL8750 Supplement SF compliant: Isolated 0V to 10V
- UL/cUL Class P listed
- Field installable
- Two case styles: Flying leads or built-in field-wiring compartments with knockouts
Applications
- Tape lights
- Rope lights
- Track lighting
- LED sign lighting
- Architectural lighting
- RGB outdoor lighting
Specifications
- 0V to 10V and TOUCH dimming on all models
- 12V to 48V key programmable voltage output range
- 90V to 305V AC universal input range
- 40W, 60W, and 96W models (96W does not support 12V DC)
Videos
Accessories
Additional Resources
Yayınlandı: 2021-04-23
| Güncellenmiş: 2025-07-16