HellermannTyton Terminals
HellermannTyton terminals are connectors featuring spring technology for safe, secure, and reliable connections. HellermannTyton terminals include the HelaCon Plus Mini Push-in Wire Connectors with smaller footprints for fitting in tight spaces. The low insertion force makes it easy to install solid or stranded copper wire.Features
- Space-saving design
- Low insertion force
- Easy to use, saves time on installation
- Easy access to voltage test entry and innovative port shape design
- Correct installation can be visually checked through the transparent housing
- Different color codes for easy identification of size
- Allows different conductor diameters in each entry
- Safe application, installation, and maintenance
Applications
- Cables and conductors in electrical installations
- Ship-building
- Telecommunication
Yayınlandı: 2019-09-27
| Güncellenmiş: 2023-03-30