HellermannTyton Adhesive Cable Tie Mounting Bases
HellermannTyton Adhesive Cable Tie Mounting Bases are designed for use with T18 through T150 series cable ties, providing stability when securing bundles. These mounts are installed using the adhesive backing or by securing two or four screws, ensuring excellent stability in any location. The featured 4-way opening enables the cable ties to be inserted either parallel or perpendicular to the wire bundles. HellermannTyton Adhesive Cable Tie Mounting Bases have a rubber-based adhesive design that allows for a permanent bond to most surfaces.Features
- Durable adhesive design
- 4-way opening for installing ties parallel or perpendicular to bundles
- Unaffected by vibration
- Predrilled holes extend mounting options and security
- Extended adhesive liner is easy to remove quickly
Specifications
- 15.9mm, 19mm, 28.3mm, 28.5mm, and 37.7mm lengths
- 4.1mm, 4.6mm, 5.6mm, 5.8mm, and 7.1mm heights
- PA66 material
- Black and white options
Layout
Yayınlandı: 2024-03-25
| Güncellenmiş: 2024-04-12