HellermannTyton Cable Tie Anchor Mounts

HellermannTyton Cable Tie Anchor Mounts (CTAMs) are compact mounts suitable for applications with minimal space requirements. The anchor mounts should be mounted to the equipment before cable installation and use. The HellermannTyton CTAMs offer a four-way entry design for use with in-line or 90° angle cable run options. The CTAMs are available in various sizes and colors, including white, black, beige, and blue.

Features

  • Four-way entry design
  • Allows for in-line or 90° angle cable run use
  • Suitable for minimal space applications
  • Various mount sizes and materials
  • Mounted to equipment before use
  • Meet UL standards

Specifications

  • CTAM1, CTAM2, and MCCTAM1 mount types
  • #8 (M4) and #10 (M5) mounting screw types
  • 20.4mm x 10.2mm x 5.1mm average dimensions
  • PA66, PEEK, and PA66MP+ construction material (model dependent)
  • Beige, blue, white, and black mount colors
Yayınlandı: 2024-03-19 | Güncellenmiş: 2024-04-09