HellermannTyton ET Series Electrical PVC Tapes

HellermannTyton ET Series Electrical PVC Tapes offer an economical way to provide quick and effortless color coding, cable splicing, terminating, and wire insulating. These comfortable, high-quality tapes exhibit exceptional surface and adhesive characteristics. The application of ET electrical tapes involves overlapping each layer by 50% and applying tension. Subsequently, the memory of the tape returns, enhancing the seal's tightness and further waterproofing the taped area. These PVC tapes feature 16oz./inch adhesion, 15.4lbs tensile strength, and meet MIL-1-7798-A standards. The ET series electrical PVC tapes are ideal for general-purpose electrical applications.

Features

  • PVC Tape is ideal for general-purpose electrical applications
  • Meet Mil-Std. MIL-1-7798-A
  • Economical way to splice, terminate, and insulate wires and cables

Specifications

  • Flexible Polyvinyl Chloride (PVC) material
  • 16oz./inch adhesion
  • 15.4lbs tensile strength 
  • -7°C to 80°C (20°F to 176°F) operating temperature range
HellermannTyton ET Series Electrical PVC Tapes
Yayınlandı: 2024-04-16 | Güncellenmiş: 2024-05-28