HellermannTyton EVO® Cut Cable Tie Cutting Tool

HellermannTyton EVO® Cut Cable Tie Cutting Tool eliminates the risk of damaging wiring insulation or the wires themselves, and has a cable tie range of T18 to T120. The nose piece of this cutting tool centers it on the cable tie and ensures that the tie strap is the only thing sliced, not the underlying cable insulation. The EVO Cut tool is built for removing inside and outside serrated plastic cable ties of different sizes on both rigid and flexible bundles. Squeezing the lever moves the integrated jaw blades effortlessly through the tie band, ensuring this lightweight tool is simple to operate. HellermannTyton EVO Cut Cable Tie Cutting Tool is supplied with eight interchangeable nose pieces that correspond to a wide range of HellermannTyton plastic cable ties of different widths and thicknesses.

Features

  • Eight interchangeable nosepieces remove multiple sizes of plastic ties
  • Flexible use - tie can be cut off at any part of the strap or the cable tie head
  • Protects cable insulation from being damaged
  • Lightweight and ergonomic design for reduced hand strain
  • Recessed cutting blade

Specifications

  • T18 to T120 cable tie range
  • Cuts any strap up to 7.8mm wide
  • Cuts any head up to 8.3mm wide
  • Glass-filled resin reinforced body

Characteristics

Infographic - HellermannTyton EVO® Cut Cable Tie Cutting Tool

Videos

Yayınlandı: 2023-03-07 | Güncellenmiş: 2025-10-23