HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties

HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties feature a specially formulated polyamide 6.6 material (PA66HIRHSUV) ideal for use in solar applications. The solar ties deliver increased flexibility, impact strength, and heat/UV resistance to endure moisture fluctuations in harsh environments. The solar ties have internal serrations, ensuring a secure hold on wire and cable bundles. The head design provides high tensile strength, and the bent tail allows for quick and easy installation. The HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties are RoHS compliant and meet UL standards.

Features

  • Specially formulated PA66 construction material
  • High-impact modified
  • Heat and UV stabilized
  • Increased flexibility
  • Endures moisture fluctuations
  • Low insertion force
  • Internal serrations for secure hold onto wire and cable bundles
  • High tensile strength via head design
  • Quick and easy installation via bent tail
  • RoHS compliant
  • Ideal for use in solar applications

Specifications

  • Polyamide 6.6 high impact modified, heat and UV stabilized material
  • UL 94 HB flammability rating
  • 225N to 1115N min tensile strength range
  • 50mm to 160mm max bundle diameter range
  • Halogen-free, meets UL standards
  • -40°C to +110°C operating temperature range

Lifespan of UV Materials

Chart - HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties

Material Comparison

Infographic - HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties

Videos

Yayınlandı: 2024-06-04 | Güncellenmiş: 2025-01-14