HellermannTyton HP Series Plastic P-Clamps

HellermannTyton HP Series Plastic P-Clamps easily guide and locate wire and cables up to 1" in diameter. These clamps are designed with radius edges that prevent chafing and cutting into the insulation. HP series clamps are manufactured from polyamide and feature good temperature resistance and high strength. HellermannTyton HP Series Plastic P-Clamps are suitable for permanent or semi-permanent cable fixings, and their lightweight design makes them suitable for use in areas such as aircraft and aerospace.

Features

  • Easily guides and locates wire and cables up to 1" in diameter
  • Designed with a radius edge to prevent chafing and cutting into insulation
  • Manufactured from polyamide
  • Good temperature resistance and high strength
  • Designed for permanent or semi-permanent cable fixings
  • Suitable for aircraft and aerospace environments

Specifications

  • Screw-hole fixation method
  • UL 94-V2 flammability rating
  • RoHS compliant
  • -40°C to +105°C operating temperature range
Yayınlandı: 2024-03-20 | Güncellenmiş: 2024-04-04