HellermannTyton PVDF Cable Ties

HellermannTyton PVDF Cable Ties feature a flammability rating of UL 94V-0 and an operating temperature range of -40°C to +140°C. These cable ties are constructed with polyvinylidene fluoride (PVDF) and provide high UV, chemical, and thermal resistance. The inside serrations deliver a secure hold on cable and wire bundles, and the head design provides high tensile strength with low insertion force. HellermannTyton PVDF Cable Ties provide 50lbs worth of tensile strength, a length of 201mm, and a maximum bundle diameter of 50mm.

Features

  • Inside serrations deliver secure hold on cable and wire bundles
  • Head design provides high tensile strength with low insertion force
  • PVDF construction
  • High UV, chemical, and thermal resistance

Specifications

  • -40°C to +140°C operating temperature range
  • UL 94V-0 flammability rating
  • 50lbs of tensile strength
  • 201mm length
  • 50mm maximum bundle diameter
  • 4.7mm width

Videos

Yayınlandı: 2024-09-05 | Güncellenmiş: 2024-11-12