HellermannTyton Quick2Clamp Cable Mounting

HellermannTyton Quick2Clamp Cable Mounting features a clamp and mount combination that means no extra hardware is needed, providing time-saving, toolless, one-handed installation. HellermannTyton Quick2Clamp Cable Mounting also provides a one-piece ratchet closure that is easier to open than standard metal clamps. Three size ranges handle diameters from 0.5" to 2". A clamp saddle provides an additional routing option using a cable tie, eliminating the need to drill or add complex routing parts. Impact-modified, heat- and UV-stabilized PA66 protection offers long-term durability, indoors and outdoors.

Features

  • Time-saving, toolless, one-handed installation
    • Clamp and mount combination means no extra hardware is needed 
    • One-piece ratchet closure is easier to open than standard metal clamps
  • Three size ranges handle diameters from 0.5" to 2", reducing part inventory
  • Clamp saddle provides an additional routing option using a cable tie, eliminating the need to drill or add complex
    routing parts
  • Plastic construction is safe on bundles and will not chafe or crush
  • Impact-modified, heat- and UV-stabilized PA66 provides long-term durability, indoors and out

Applications

  • Flexible metal conduits
  • Liquid tight flexible metal conduits
  • Tubing and cables

Videos

How to Use

Chart - HellermannTyton Quick2Clamp Cable Mounting
HellermannTyton Quick2Clamp Cable Mounting

Conduit Size Chart

HellermannTyton Quick2Clamp Cable Mounting
Yayınlandı: 2022-06-24 | Güncellenmiş: 2023-03-23