HellermannTyton Reflective Solar Circuit Markers

HellermannTyton Reflective Solar Circuit Markers are preprinted and precoiled photovoltaic (PV) caution and power source identification markers. The solar circuit markers are constructed of a UV-stable vinyl material capable of withstanding a -29°C to +93°C temperature range. The markers snap around standard PV cables or electrical metallic tubing (EMT) conduits, which route and protect power cables in solar-powered circuit designs. The HellermannTyton Reflective Solar Circuit Markers are RoHS compliant and provide long-term, reflective identification.

Features

  • Non-adhesive PV caution and power source markers
  • Preprinted and precoiled
  • UV-stable vinyl construction
  • Fits all standard PV cables or EMT conduits
  • For long-term, reflective identification purposes
  • -29°C to +93°C operating temperature range
  • 101.6mm x 76.21mm package size available
  • 182.22mm x 127mm package size available
  • RoHS compliant

Videos

Yayınlandı: 2024-06-06 | Güncellenmiş: 2024-07-23