HellermannTyton Rite-On Flaggers

HellermannTyton Rite-On Flaggers mark wire faster than tape and resist tearing when pulled through plenum spaces. These flaggers are a convenient way to quickly and permanently mark wire and cable in electrical applications. The Rite-On flaggers can be flagged or wrapped around a cable. The user can use gel pens, sharpies, pens, pencils, or paint pens to write on the flagger labels. These flaggers have a 24-hour shelf life and are RoHS-compliant. The Rite-On flaggers come in a dispenser that can be reloaded when required.

Features

  • Resist to tearing when pulling from the plenum
  • Easy to flag or wrap around a cable
  • Accepts pencils, pens, paint pens, and sharpies without smearing
  • Compact and convenient to use
  • Comes in a refillable dispenser

Rite-on Flagger Usage Instructions

HellermannTyton Rite-On Flaggers

Videos

Yayınlandı: 2024-02-27 | Güncellenmiş: 2024-03-14