HellermannTyton Slotted Wall Wiring Duct & Covers
HellermannTyton Slotted Wall Wiring Duct comes in high-density (HD) or standard for secure channeling of wires and cables. HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. HD Slotted Wall Wiring Duct features narrow fingers equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. Optional covers snap on and off easily and are provided with a non-slip lining that ensures the covers remain in place during vibration.
Features
- HD
- Narrow fingers reduce fanning of the wires to the terminal blocks, presenting a neater appearance
- Each finger is provided with a double restriction to hold wires in the bottom portion of the duct, allowing for easier installation
- Mounting holes are uniform in size and are offered every 2" to accommodate compact designs and ease installation
- Optional covers snap on and off easily, and are provided with a non-slip lining that ensures the covers remain in place during vibration
- Standard
- Strong fingers prevent unwanted breaking
- Restricted opening prevents unintended removal of wires and permits any individual wire to be traced without disconnection
- Supplied with mounting holes to streamline installation
- Optional covers enhance protection and appearance
Applications
- Industrial automation
- Industrial control panels
- Wiring ducts
- Harsh environments
Specifications
- Polyvinylchloride (PVC) material
- +50°C maximum operating temperature
- Self-extinguishing flammability
Accessories
Yayınlandı: 2025-08-27
| Güncellenmiş: 2025-11-11