HellermannTyton Soft-Grip Cable Ties

HellermannTyton Soft-Grip Cable Ties are two-material (PA66HS and TPE) cable ties that provide extra protection for sensitive harnesses and fluid system tubes. These cable ties are designed for the flexible and easy bundling and fastening of smooth and sensitive bundles. The soft-grip cable ties maintain a high tensile strength and low insertion force. The inner soft TPE layer inhibits lateral movements on the bundle and reduces axial slide, especially on smooth tubing. The soft-grip cable ties feature a pre-locking system that holds the cable tie in place before it is tensioned. These soft grip cable ties can replace various P-clamp diameters and significantly reduce the individual part inventory and save installation time. These cable ties can also be used in places where tape and tie are used to reduce installation time. Ideally, these cable ties are used in fluid management and cooling systems in vehicles, hoses, tubes, automotive, and heavy equipment applications.

Features

  • Soft TPE material:
    • Assures high protection of sensitive harnesses and fluid system tubes
    • Reduces lateral movements of bundles or pipes
  • Low profile head:
    • Prevents snagging and minimizes abrasion on nearby wire bundles
    • 90-degree bend allows the cable ties to form a true circle
  • Pre-locking system holds the cable tie in place before it is tensioned
  • Flush side rails prevent serrated abrasion on nearby bundles
  • Outside serration:
    • Protects cable insulation from damage
    • Provides high tensile strength and low insertion force
HellermannTyton Soft-Grip Cable Ties

Applications

  • Fluid management and cooling systems in vehicles
  • Hoses and tubes
  • Automotives
  • Bus/Trucks
  • Heavy equipment
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Gerilme Direnci Malzeme RoHS - Mouser
111-50000 111-50000 Veri Sayfası 100 lbs Polyamide (PA) Y
111-50001 111-50001 Veri Sayfası 71 lbs Thermoplastic Elastomer (TPE) Y
Yayınlandı: 2023-05-12 | Güncellenmiş: 2023-05-16