HellermannTyton Solar Edge Clips & Cable Tie Assemblies

HellermannTyton Solar Edge Clips and Cable Tie Assemblies are made of proprietary, reinforced HIRHSUV or HIRHS material, ensuring years of reliable performance in any weather. The clips deliver a high extraction force due to the integrated metal clamp, eliminating the need for mounting holes or adhesives, which can fail under extreme temperatures. These edge clips and cable tie assemblies are ideal for routing one to eight cables along any solar module edge or similar applications. HellermannTyton Solar Edge Clips and Cable Tie Assemblies feature a UL 94 HB flammability rating and a maximum bundle diameter of 50mm.

Features

  • 1mm to 3mm size
    • Polyamide 6.6, high impact modified, heat and UV stabilized (HIRHSUV)
    • UL 94 HB flammability rating
    • -40°C to +115°C or +110°C operating temperature range
  • 3mm to 6mm size
    • Polyamide 6.6, high impact modified, heat stabilized (HIRHS)
    • UL 94 HB flammability rating
    • -40°C to +85°C or +110°C operating temperature range

Material Comparison

HellermannTyton Solar Edge Clips & Cable Tie Assemblies

Videos

Yayınlandı: 2024-06-10 | Güncellenmiş: 2024-11-12