HellermannTyton Solar I-Beam Clip

HellermannTyton Solar I-Beam Clip features a cable routing solution during cable-pulling operations. The clip affixes to the top of an I-Beam pile, reducing potential PV cable abrasion. The oversized edge clip design can be top-loaded or rolled into position on the I-Beam and accommodates 3.3mm to 12.7mm I-Beam thickness. The HellermannTyton Solar I-Beam Clip prevents wobble via lateral strain and prevents cable bundles from escaping during wire pull applications. The clip is constructed of a polyamide 6.6 high-impact modified, heat, and UV-stabilized material (PA66HIRHSUV), suitable for solar applications within a -40°C to +110°C operating temperature range.
Infographic - HellermannTyton Solar I-Beam Clip

Features

  • Wide body design prevents wobble via lateral strain
  • Reduces potential abrasion damage to PV cabling
  • Cradle arms guide/routes cabling
  • Prevents cable bundles from escaping during pulling operations
  • Top-loaded or rolled into position on I-beam pile top
  • Cable tie saddle for cinching cable bundles
  • Clip-on styling for easy installation
  • Tool-free installation saves time and cost
  • RoHS compliant

Specifications

  • PA66HIRHSUV construction material
  • 50.8mm max cable bundle diamater
  • 3.3mm to 12.7mm I-beam thickness
  • 115mm height
  • 119.8mm width
  • -40°C to +110°C operating temperature range

Mechanical Drawing

Mechanical Drawing - HellermannTyton Solar I-Beam Clip
Yayınlandı: 2024-08-01 | Güncellenmiş: 2024-08-07