HellermannTyton TabTag™ Self-Laminating Labels

HellermannTyton TabTag™ Self-Laminating Labels feature thermal transfer labels with a convenient tab for easy removal and more efficient label operations. The tab acts as a guide during positioning and repositioning, ensuring straight wrapping and a high-quality appearance. The TabTags also prevent label slippage when applied to cable insulation, which reduces labor. The HellermannTyton TabTag Self-Laminating Labels increased the average number of cable wraps per hour by 12%, saving the user time and increasing output. The tab encourages a hand-off approach, guaranteeing years of reliable performance. The TabTag labels are made of transparent white vinyl material with an aggressive acrylic adhesive and are ideal for indoor cable identification and labeling applications.

Features

  • Easy removal from liner
  • Increased speed in labeling operations
  • Acts as a guide during positioning/repositioning
  • Ensures straight wrap
  • High-quality appearance
  • Prevents label slippage when applied to cable insulation
  • Reduces user labor
  • Increased average number of wraps per hour by 12%
  • Saves time and increases output
  • RoHS compliant

Applications

  • Thermal transferring labeling
  • Cable identification
  • Small and large diameter wires
  • Indoor applications

Specifications

  • Type 100B (self-laminating)
  • Transparent white vinyl material
  • Aggressive acrylic adhesive
  • 17mm to 39.6mm label height
  • 9.4mm to 12.7mm printable area height
  • 12.7mm to 25.4mm label width
  • UL recognized for indoor use
  • -40°C to +96°C operating temperature range

Application Overview

Infographic - HellermannTyton TabTag™ Self-Laminating Labels

Videos

Yayınlandı: 2024-05-14 | Güncellenmiş: 2024-05-31