HellermannTyton Warning Labels
HellermannTyton Warning Labels are compatible with TagPrint® Pro label software and thermal transfer printers to reduce labor. These labels are made up of Type 336/926, UV-stabilized, clear polyester laminate (336/926) and acrylic adhesive. The warning labels are halogen-free, UV-resistant, and suitable for both indoor and outdoor applications. These labels eliminate minimum order requirements and enable on-demand label production. The warning labels operate with a temperature range of -40°C to +150°C.
Features
- TagPrint® Pro label software and thermal transfer printers
- Type 336/926, UV-stabilized, clear polyester laminate (336/926)
- Acrylic adhesive
- Halogen-free and UV-resistant
- Suitable for both indoor and outdoor applications
- Reduce labor, eliminate minimum order requirements, and enable on-demand label production
Additional Resource
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Renk | Tip | Genişlik | Boyut |
|---|---|---|---|---|---|
| 596-00633 | ![]() |
Orange, White | Solar Label | 152.4 mm | 6 in x 4 in |
| 596-00634 | ![]() |
Orange, White | Solar Label | 76.2 mm | 3 in x 2 in |
| 596-00645 | ![]() |
Orange, White | Signal Word Label | 69.85 mm | 2.75 in x 5.5 in |
| 596-00648 | ![]() |
Red, White | Solar Label | 76.2 mm | 3 in x 2 in |
| 596-00635 | ![]() |
White, Yellow | Solar Label | 76.2 mm | 3 in x 2 in |
| 596-00636 | ![]() |
White, Yellow | Solar Label | 152.4 mm | 6 in x 4 in |
| 596-00644 | ![]() |
Orange, White | Signal Word Label | 34.29 mm | 1.35 in x 2.75 in |
| 596-00646 | ![]() |
Red, White | Solar Label | 152.4 mm | 6 in x 4 in |
Yayınlandı: 2026-08-28
| Güncellenmiş: 2026-08-31