HellermannTyton High Performance Wedge Clips

HellermannTyton High-Performance Wedge Clips are built with a PA66 material blend to resist impact, heat, and UV exposure. These wedge clips offer a two-piece ratcheting wedge design for easy, positive-locking size adjustment. The high-performance wedge clips can be paired with any heavy-duty cable tie and route cables along a frame or rail in vertical or horizontal applications. These clips feature a peel-and-stick 3M™ Very High Bond (VHB™) adhesive inside the clip, which increases the grip and enables one-hand installation. The wedge clips achieve high extraction force using an integrated wedge mechanism that slides along an internal stepped incline until snug against the mounting surface. These wedge clips are RoHS compliant, come in three sizes, and cover a wide range of mounting thicknesses. The robust design and durable materials make it ideal for extreme-duty applications.

Features

  • Two-piece ratcheting wedge design allows for easy, positive-locking size adjustment
  • Peel and stick 3M™ VHB™ adhesive inside the clip increases grip and enables one-hand installation
  • Heat-stabilized, glass-filled PA66 assembly delivers remarkable extraction force without drilling
  • -40°C to 140°C operating temperature range
  • RoHS compliant
  • UL 94 HB flammability rating
  • Acrylic foam adhesive
  • Three sizes cover a wide range of mounting thicknesses, reducing part inventory
  • 4-way, wide slot accommodates our heavy-duty and wide strap series cable ties

Applications

  • Extreme duty requirements

Infographics

HellermannTyton High Performance Wedge Clips

Dimension Diagram

Mechanical Drawing - HellermannTyton High Performance Wedge Clips

Videos

Yayınlandı: 2025-01-09 | Güncellenmiş: 2025-01-20