HellermannTyton Helawrap Cable Management Sleeving

HellermannTyton Helawrap Cable Management Sleeving is a flexible routing and protection solution for industrial, datacom, and electrical applications. Helawrap easily wraps around cables with a zipper motion to protect against abrasion and mechanical stress caused by movement and bending. HellermannTyton Helawrap includes an application tool in every package for faster installations. This cable management sleeving features an open design for easy branch-offs at any point along the harness. The overwrap formation provides abrasion protection and accommodates multiple bundle configurations. Helawrap also offers a flexible construction and design, eliminating pinch points and minimizing bending fatigue. These design features make this sleeving ideal for applications involving movement and vibration.

Features

  • Open design for easy branch-offs at any point along the harness
  • Overwrap formation provides abrasion protection and accommodates multiple bundle configurations
  • Split shape allows for future access without disassembly
  • Flexible construction and design
    • Eliminate pinch points and minimize bending fatigue
    • Ideal for applications involving movement and vibration

Applications

  • Industrial automation
  • Datacom
  • Electrical

Specifications

  • Polypropylene (PP) material
  • -60°C to +110°C operating temperature range
  • +140°C melting point
  • UL 94-HB flammability

Videos

Yayınlandı: 2025-08-26 | Güncellenmiş: 2025-11-11