HellermannTyton SLRCN Mammoth Mount™ Cable Clips for Solar
HellermannTyton SLRCN Mammoth Mount™ Cable Clips for Solar are solar cable management devices designed for GameChange Solar trackers. Once this HellermannTyton Mammount Mount clip is mounted, cables or tubes can simply be pushed in past the flexible retainer to nest, fully enclosed, within the 38.1mm opening. The flexible retainer demonstrates rigidity in the opposite direction to provide 360° containment.Features
- Designed for indoor and outdoor use
- Screw-mount fixation method
- 72mm height x 62mm length x 48.1mm width dimensions
- 38.1mm maximum bindle diameter
- UL 94HB flammability rating
- -40°C to +105°C operating temperature range
Resources
Videos
Solar Cable Application Example
Yayınlandı: 2025-10-13
| Güncellenmiş: 2025-10-31