HellermannTyton Spiralwrap Protective Sheathing
HellermannTyton Spiralwrap Protective Sheathing provides cable protection and flexible routing. Spiralwrap is wrapped around a group of cables to shield and organize. The inner edges of HellermannTyton Spiralwrap are beveled, preventing damage to cables. The sheathing is reusable and resistant to most chemicals.
Features
- Flexible, semi-rigid materials
- Routes bundles and protects from abrasion, vibration, movement, pinching, and sharp edges
- Wraps around a group of cables to shield and organize
Applications
- Industrial machinery
- Industrial control panels
- UV-exposed outdoor installations
Specifications
- Inside diameter
- 6.35mm (2NFP)
- 25.4mm (5NFP)
- 12.7mm (3NFP)
- -60°C to +88°C operating temperature range
- 30.48m (100 feet) length
- Black or natural color
Yayınlandı: 2025-08-26
| Güncellenmiş: 2025-11-11