HellermannTyton T Series Heavy-Duty Cable Ties

HellermannTyton T Series Heavy-Duty Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. HellermannTyton T Series Heavy-Duty Cable Ties offer a durable head design for high tensile strength and a low insertion force. The bent tail eases installation by hand. Tensioning tools ensure consistent and safe installation in high-volume uses.

Features

  • Engineered and manufactured for maximum performance and quality
  • Made from 100% high-quality plastic for efficient recycling
  • Inside serration for a strong grip on bundles
  • Easy application manually or with a tensioning tool
  • Bent tail allows for simpler insertion

Specifications

  • T120 Heavy-Duty
    • 535N (120lbs.) minimum tensile strength
    • 225mm to 760mm length
    • 55.9mm to 224.8mm maximum bundle diameter
    • 7.6mm width
    • PA66 material
    • Black or natural color
  • T150 Heavy-Duty
    • 780N (175lbs.) minimum tensile strength
    • 390mm to 1325mm length
    • 104.1mm to 406.4mm maximum bundle diameter
    • 8.9mm width
    • PA66 material
    • Black or natural color
  • T250 Heavy-Duty
    • 1115N (250lbs.) minimum tensile strength
    • 230mm to 1030mm length
    • 50mm to 305mm maximum bundle diameter
    • 12.4mm width
    • PA66 material
    • Black or natural color
Yayınlandı: 2024-03-15 | Güncellenmiş: 2024-04-16