YAGEO Nexensos EC3032 Encapsulated Precision Temperature Sensor
YAGEO Nexensos EC3032 Encapsulated Precision Temperature Sensor combines the precision and reliability of the M-type Pt RTD sensor with a robust encapsulation and extension wire. This YAGEO Nexensos EC3032 sensor operates in a temperature range of -50°C to +200°C. The series is ideal for applications in e-motor stators, battery temperature monitoring, and EV charging plug protection.Features
- -50°C to +200°C temperature range, short-term +250°C (up to 50 hours)
- 1000Ω nominal resistance
- Cable
- PTFE insulated
- 24AWG (0.24mm2) stranded Ni plated Cu
- 400mm ±10mm length
- Semi-rigid fluorocarbon housing with 3.2mm +0.2mm/-0.4mm diameter and 30mm ±5mm length
- 3850ppm/K temperature coefficient TCR
- 6KVAC, 60s dielectric strength
- 0.1mA to 0.3mA at 1000Ω measuring current (self-heating has to be considered)
- Self-heating of 0.4K/mW at 0°C
Applications
- E-motor stators
- Motor coils
- Traction motors
- EV charging connectors
- EV charging plugs
- Industrial automation
Yayınlandı: 2021-01-05
| Güncellenmiş: 2023-11-03