Heyco Stainless Steel Cushion Clamps (CCSC)

Heyco Stainless Steel Cushion Clamps (CCSC) are designed for light- and heavy-duty applications, offering robust support with an ethylene propylene diene monomer (EPDM) cushion. The durable EPDM synthetic rubber is UV-resistant and provides electrical insulation and vibration absorption. These clamps are constructed with zinc-electroplated steel and 304 stainless steel for corrosion resistance and superior protection in harsh environments. Heyco CCSC clamps are available in overall widths of 0.650" or 0.750" with 0.031" or 0.047" steel thickness and a 0.265" or 0.406" mounting hole diameter. These versatile clamps feature a silver finish with a durable black cushion for strength and reliability, making them ideal for managing cables and tubing in demanding applications.

Features

  • Light- to heavy-duty steel clamp
  • 304 stainless steel
  • UV-resistant EPDM synthetic rubber cushion for electrical insulation and vibration absorption
  • Zinc electroplated for corrosion resistance
  • Superior corrosion resistance for harsh environments
  • Silver with durable black cushion
  • -40°C to +100°C temperature range

Dimensions

Chart - Heyco Stainless Steel Cushion Clamps (CCSC)
Yayınlandı: 2025-06-04 | Güncellenmiş: 2025-06-12