Heyco Dome & Vent Plugs
Heyco Dome and Vent Plugs close unneeded panel holes and electrical knockouts, offering quick and easy installation. The plugs feature a convex, matte finish head with an approximate 1.6mm (0.062") thickness that tapers to a thin edge with locking fingers in fractional increments up to the maximum panel thickness [6.4mm (0.250")]. The Heyco Dome and Vent Plugs offer a UL 94V-2 flammability rating and -40°C to +105°C temperature range. The Vent plugs additionally permit the passage of air for ventilation and heat dissipation.
Features
- Closes unneeded panel holes and electrical knockouts
- Quick and easy installation
- Convex, matte finish head tapers to a thin edge
- Locks firmly into panels up to 6.4mm (0.250˝) thick
- Approximate 1.6mm (0.062") head thickness
- Locking fingers in fractional increments up to the maximum panel thickness
- Vent plugs permit the passage of air for ventilation and heat dissipation
Specifications
- Nylon 6/6 material
- UL 94V-2 flammability rating
- -40°C to +105°C temperature range
Yayınlandı: 2022-07-20
| Güncellenmiş: 2026-05-11