Heyco Edge Clips
Heyco Edge Clips are available as assembled or unassembled with an 8" cable tie or as a molded one-piece with a 6" cable tie. These cable tie mounts feature a steel clip providing high panel retention and low insertion forces. The clips handle a maximum bundle diameter of 40mm for the molded version and 45mm for the assembled / unassembled variants. Heyco Edge Clips include a nylon 6/6 UV-resistant plastic housing that ensures easy, ergonomic installation. The series is designed for applications in which holes are unavailable or temperatures are too extreme for adhesive solutions.Features
- Available options
- Unassembled or assembled with 8" cable tie
- Molded one-piece with a 6" cable tie
- Steel clip provides high panel-retention forces while requiring low insertion force
- Plastic housing ensures easy, ergonomic installation
- Ideal solution for applications where holes are not available or temperatures are too extreme for adhesive solutions
- Parallel orientation means the cable tie is parallel to the fixing edge
- Perpendicular orientation means the cable tie is perpendicular to the fixing edge
Specifications
- Tensile strength
- 50lbs
- 222N
- Maximum bundle diameter
- 40mm (molded)
- 45mm (assembled/unassembled)
- Up to 200mm overall length
- Nylon 6/6 UV resistant
- 94V-2 flammability rating
- Operating temperature range
- -18°C to +105°C (molded
- -40°C to +85°C (assembled/unassembled)
Yayınlandı: 2019-10-28
| Güncellenmiş: 2023-03-30