Heyco Heyco-Flex™ I Liquid Tight Conduit
Heyco Heyco-Flex™ I Liquid Tight Conduit is a flexible, non-metallic, liquid-tight electrical conduit with a smooth interior for easier wire pulling. This lightweight and cost-effective conduit offers integral rigid and flexible PVC construction. Heyco-Flex™ I resists corrosion, abrasion, oil, water, acid, metal shavings, and rough environments. This liquid-tight conduit also stands up to abuse, pulling, and crushing, and is sunlight-resistant.
Features
- Smooth inside for easier wire pulling
- No hazardous sharp edges or burrs
- Does not damage conductors
- Lightweight and lower installation cost
- Integral rigid and flexible PVC construction
- Use with
- Nylon Heyco-Flex Connectors (straight, snap-in, or sweep)
- NPT Quick Twist Fittings
- Heyco Metallic Fittings for Liquid Tight Conduit
- Resists
- Corrosion, abrasion, oil, water, acid, metal shavings, and rough environments
- Abuse, pulling, and crushing
- Sunlight
- Approved for direct burial
- Suitable for indoor/outdoor use
Applications
- HVAC equipment
- Machine tools
- Marine equipment
- Motors and controls
- Printing equipment
- Pumps
- Refrigeration equipment
Specifications
- Temperature ratings
- +80°C dry
- +70°C oil resistance
- +60°C wet locations
- 70psi submersion tested
- 600V voltage rating
- VW1 flammability rating
Additional Resources
Dimensions
Yayınlandı: 2026-02-26
| Güncellenmiş: 2026-02-27