Heyco Helios® Bi-Directional, Oval-Hole Mount Clips
Heyco Helios® Bi-Directional, Oval-Hole Mount Clips are designed to work in common mounting hole sizes found on many solar panel flange designs. The bi-directional, over-hole-mount design of these Heyco Helios solar clips ensures stability by preventing unintentional rotation within standard oval mounting holes on solar panel frames. The clips offer flexible application for straight-on or 90° panel configurations.
Features
- Bi-directional, oval-hole mount designed to work in common mounting hole sizes found on many solar panel flange designs
- Design ensures stability by preventing unintentional rotation within standard oval mounting holes on solar panel frames
- Flexible application for straight-on or 90° panel configurations, running wires north/south or east/west
- Push-through hole for fast, simple installation by hand
- Turned 90°, friction-fit holds firmly in place
- High pull-out retention
- Holds up to two 5.8mm to 8mm cables
- Cables install with fingertip pressure
- Design provides high axial retention with one cable and even higher retention with both cable bays filled
Components Used in Typical Grid-Tied PV System
Dimensions
Orientation Diagram
Yayınlandı: 2026-02-02
| Güncellenmiş: 2026-02-12