Heyco Helios® Edge Clips
Heyco Helios® Edge Clips mount to panels with a thickness range of 1mm to 3mm, which is typical of solar panel frames. Heyco Helios Edge Clips push over the edge of the panel, providing a strong and secure mount without needing a mounting hole. These solar clips hold up to two 5.8mm to 8.0mm diameter cables. The clips are designed to provide high axial retention with one cable and even higher retention with both cable bays filled.
Features
- Mounts onto a 1mm to 3mm panel thickness range, typical of solar panel frames
- Edge clip pushes over the edge of the panel for a strong and secure mount without the need for a mounting hole
- Plastic wire management insulates cables from the aluminum solar panel frames, directly addressing the needs of UL 3741
- Holds up to two 5.8mm to 8.0mm cables
- Cables install with fingertip pressure
- Design provides high axial retention with one cable and even higher retention with both cable bays filled
Additional Resources
Components Used in Typical Grid-Tied PV System
Dimensions
Yayınlandı: 2026-02-02
| Güncellenmiş: 2026-02-05