Heyco HEYBite Mini's®
Heyco HEYBite Mini’s® series features a two-piece assembly and stainless steel clips that slide along the strap, ensuring proper grip and orientation. These mini clips bite into panel, chassis, or module edges and apply quickly to plastic and metal without requiring a mounting hole. Heyco HEYBite Mini’s series have a length of 8" (200mm) and available in nylon 6/6 or nylon 12, providing an ideal fit for most projects.Features
- Stainless steel mini clip bites into panel, chassis, or module edges
- Ideal for places where holes cannot be used or where adhesives are unacceptable due to temperature issues
- Clip provides low-insertion force and high extraction
- 2-piece assembly enables the clip to slide along the strap, ensuring proper orientation
- Applies easily to plastic and metal without needing a mounting hole
- Ideal for assembly usage
Specifications
- 8" (200mm) length
- Nylon 6/6 or nylon 12 material
- UL 94V-2 flammability rating
- -40°C to +105°C temperature range
Yayınlandı: 2018-10-03
| Güncellenmiş: 2023-02-09