Heyco SunRunner® CT Cable Tie Mounting Platforms
Heyco HEYClip™ SunRunner® CT Cable Tie Mounting Platforms are stainless steel edge clips designed to easily mount to module or frame extrusions without the need for mounting holes or adhesives. The Heyco SunRunner CT is designed to be used with Heyco stainless steel cable ties up to 8.0mm width or Heyco SunBundler Stainless Steel Wire Cable Ties. The SunRunner CT-EZ is designed for thicker module frames and racking systems, accommodating profiles up to 6.4mm thick.
Features
- Designed to easily mount to module or frame extrusions without the need for mounting holes or adhesives
- Designed to be used with Heyco Stainless Steel Cable Ties up to 8mm width or Heyco SunBundler Stainless Steel Wire Cable Ties
- Hold cable bundles parallel or perpendicular to the mounting frame
- Generous lead-in for installation without tools
- Constructed from corrosion-resistant 304 stainless steel
- SunRunner CT-EZ is designed for thicker module frames and racking systems - accommodates up to 6.4mm-thick profiles
- UL Listed per UL 1565
Additional Resources
Components Used in Typical Grid-Tied PV System
Dimensions
Yayınlandı: 2026-02-05
| Güncellenmiş: 2026-02-06